+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8203YRMZ

IC: differential amplifier; 60kHz; ±3.5÷12VDC; MSOP8; 1mA


Manufacturer: Analog Devices

Manufacturer part number:
AD8203YRMZ
TME Symbol:
AD8203YRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
differential amplifier
Bandwidth
60kHz
Mounting
SMT
Voltage supply range
± 3.5...12V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.33V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1mA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8203YRMZ
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 3 pcs - 4.25 USDGross price for quantities from 3 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 50 pcs - 3.38 USDGross price for quantities from 50 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product