+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8209AWBRMZ

IC: differential amplifier; 100kHz; ±4.5÷5.5VDC; MSOP8; 2.7mA


Manufacturer: Analog Devices

Manufacturer part number:
AD8209AWBRMZ
TME Symbol:
AD8209AWBRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
differential amplifier
Bandwidth
100kHz
Mounting
SMT
Voltage supply range
± 4.5...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
differential
Quiescent current
2.7mA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8209AWBRMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.11 USDGross price for quantities from 3 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
Net price for quantities from 50 pcs - 4.05 USDGross price for quantities from 50 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product