+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD820ANZ

IC: operational amplifier; 1.9MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; DIP8


Manufacturer: Analog Devices

Manufacturer part number:
AD820ANZ
TME Symbol:
AD820ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
DIP8
Slew rate
3V/μs
Input offset voltage
0.4mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.504 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD820ANZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 29.71 USDGross price for quantities from 1 pcs - 29.71 USD
Net price for quantities from 3 pcs - 27.41 USDGross price for quantities from 3 pcs - 27.41 USD
Net price for quantities from 10 pcs - 23.70 USDGross price for quantities from 10 pcs - 23.70 USD
Net price for quantities from 25 pcs - 19.91 USDGross price for quantities from 25 pcs - 19.91 USD
Packaging method by the manufacturer:Tube = 50 pcs