+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD820ARZ

IC: operational amplifier; 1.9MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD820ARZ
TME Symbol:
AD820ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Input offset voltage
0.4mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD820ARZ
0 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 3 pcs - 5.03 USDGross price for quantities from 3 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 25 pcs - 4.22 USDGross price for quantities from 25 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs