+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8210YRZ

IC: instrumentation amplifier; ±4.5÷5.5VDC; SO8; 20V/V; Uio: 1mV


Manufacturer: Analog Devices

Manufacturer part number:
AD8210YRZ
TME Symbol:
AD8210YRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
± 4.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
current monitoring
Gain
20V/V
Input offset voltage
1mV
Input voltage
-2...65V
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8210YRZ
0 in TME stock
Net price for quantities from 1 pcs - 10.92 USDGross price for quantities from 1 pcs - 10.92 USD
Net price for quantities from 3 pcs - 9.85 USDGross price for quantities from 3 pcs - 9.85 USD
Net price for quantities from 10 pcs - 8.70 USDGross price for quantities from 10 pcs - 8.70 USD
Net price for quantities from 25 pcs - 7.82 USDGross price for quantities from 25 pcs - 7.82 USD
Net price for quantities from 98 pcs - 7.30 USDGross price for quantities from 98 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs