+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8213YRMZ

IC: instrumentation amplifier; 500kHz; Ch: 2; ±4.5÷5.5VDC; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD8213YRMZ
TME Symbol:
AD8213YRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 4.5...5.5V DC
Case
MSOP10
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Integrated circuit features
current monitoring
Quiescent current
3.75mA
Input offset voltage
1mV
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8213YRMZ
0 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 5.68 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 50 pcs - 4.50 USDGross price for quantities from 50 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product