+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8216YRZ

IC: instrumentation amplifier; 3MHz; ±4.5÷5.5VDC; SO8; 3V/V


Manufacturer: Analog Devices

Manufacturer part number:
AD8216YRZ
TME Symbol:
AD8216YRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
3MHz
Mounting
SMT
Voltage supply range
± 4.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
15V/μs
Gain
3V/V
Input offset voltage
3mV
Kind of integrated circuit
bidirectional, current sense
Input voltage
-4...65V
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8216YRZ
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 3 pcs - 4.51 USDGross price for quantities from 3 pcs - 4.51 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
Net price for quantities from 25 pcs - 3.58 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 98 pcs - 3.53 USDGross price for quantities from 98 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs