+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8221ARZ-R7

IC: operational amplifier; 825kHz; Ch: 1; ±2.3÷18VDC,4.6÷36VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8221ARZ-R7
TME Symbol:
AD8221ARZ-R7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
825kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...18V DC/4.6...36V DC
Case
SO8
Operating temperature
-40...125°C
Kind of package
13 inch reel, tape
Gross weight0.094 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8221ARZ-R7
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 5 pcs - 6.49 USDGross price for quantities from 5 pcs - 6.49 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
Net price for quantities from 100 pcs - 5.66 USDGross price for quantities from 100 pcs - 5.66 USD
Net price for quantities from 500 pcs - 5.31 USDGross price for quantities from 500 pcs - 5.31 USD
Net price for quantities from 1000 pcs - 4.80 USDGross price for quantities from 1000 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs