+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8226ARMZ

IC: operational amplifier; 1.5MHz; Ch: 1; ±1.35÷18VDC,2.2÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8226ARMZ
TME Symbol:
AD8226ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.2...36V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.023 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8226ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 3 pcs - 3.24 USDGross price for quantities from 3 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs