+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8227BRMZ

IC: instrumentation amplifier; 250kHz; Ch: 1; ±1.5÷18VDC; MSOP8

Manufacturer: Analog Devices

Manufacturer part number:
AD8227BRMZ
TME Symbol:
AD8227BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
250kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.5...18V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
rail-to-rail
Quiescent current
600µA
Input offset voltage
0.1mV
Input offset current
1.5nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8227BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 3 pcs - 4.94 USDGross price for quantities from 3 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 50 pcs - 3.92 USDGross price for quantities from 50 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Hardly available product