+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8230YRZ

IC: operational amplifier; Ch: 1; ±4÷8VDC,8÷16VDC; SO8; 120dB; 20uV


Manufacturer: Analog Devices

Manufacturer part number:
AD8230YRZ
TME Symbol:
AD8230YRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...8V DC/8...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2V/μs
Open-loop gain
120dB
Input offset voltage
20µV
Kind of package
tube
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8230YRZ
0 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 3 pcs - 6.50 USDGross price for quantities from 3 pcs - 6.50 USD
Net price for quantities from 10 pcs - 5.84 USDGross price for quantities from 10 pcs - 5.84 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product