+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8232ACPZ-WP

IC: ECG front end; LFCSP20; -40÷85°C; heart rate monitoring

Manufacturer: Analog Devices

Manufacturer part number:
AD8232ACPZ-WP
TME Symbol:
AD8232ACPZ-WP

Specification

Manufacturer
Analog Devices
Type of integrated circuit
ECG front end
Case
LFCSP20
Mounting
SMT
Operating temperature
-40...85°C
Application
heart rate monitoring
Operating voltage
2...3.5V
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
AD8232ACPZ-WP
0 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 5 pcs - 5.69 USDGross price for quantities from 5 pcs - 5.69 USD
Net price for quantities from 25 pcs - 5.02 USDGross price for quantities from 25 pcs - 5.02 USD
Net price for quantities from 64 pcs - 4.52 USDGross price for quantities from 64 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product