+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD823ANZ

IC: operational amplifier; 16MHz; Ch: 2; ±1.5÷18VDC,3÷36VDC; DIP8


Manufacturer: Analog Devices

Manufacturer part number:
AD823ANZ
TME Symbol:
AD823ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
DIP8
Open-loop gain
76dB
Input offset voltage
0.7mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.495 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD823ANZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.74 USDGross price for quantities from 1 pcs - 24.74 USD
Packaging method by the manufacturer:Tube = 50 pcs