+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD823ARZ

IC: operational amplifier; 16MHz; Ch: 2; ±1.5÷18VDC,3÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD823ARZ
TME Symbol:
AD823ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SO8
Open-loop gain
76dB
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD823ARZ
605 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 3 pcs - 8.97 USDGross price for quantities from 3 pcs - 8.97 USD
Net price for quantities from 10 pcs - 7.93 USDGross price for quantities from 10 pcs - 7.93 USD
Net price for quantities from 25 pcs - 7.11 USDGross price for quantities from 25 pcs - 7.11 USD
Net price for quantities from 98 pcs - 6.64 USDGross price for quantities from 98 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs