+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD824ARZ-14

IC: operational amplifier; 2MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; SO14


Manufacturer: Analog Devices

Manufacturer part number:
AD824ARZ-14
TME Symbol:
AD824ARZ-14

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SO14
Open-loop gain
80dB
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.133 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD824ARZ-14
0 in TME stock
Net price for quantities from 1 pcs - 19.61 USDGross price for quantities from 1 pcs - 19.61 USD
Net price for quantities from 3 pcs - 17.90 USDGross price for quantities from 3 pcs - 17.90 USD
Net price for quantities from 10 pcs - 16.51 USDGross price for quantities from 10 pcs - 16.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 56 pcs