+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8275BRMZ

IC: operational amplifier; 15MHz; ±3.3÷15VDC; MSOP8; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8275BRMZ
TME Symbol:
AD8275BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Mounting
SMT
Voltage supply range
± 3.3...15V DC
Case
MSOP8
Slew rate
25V/μs
Integrated circuit features
differential
Kind of package
tube
Gross weight0.026 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8275BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 3 pcs - 5.04 USDGross price for quantities from 3 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.53 USDGross price for quantities from 10 pcs - 4.53 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.