+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8278BRMZ

IC: differential amplifier; 1MHz; Ch: 1; ±2÷18VDC,2÷36VDC; MSOP8

Manufacturer: Analog Devices

Manufacturer part number:
AD8278BRMZ
TME Symbol:
AD8278BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
differential amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...18V DC/2...36V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
1.4V/μs
Integrated circuit features
low noise
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8278BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 4.75 USDGross price for quantities from 1 pcs - 4.75 USD
Net price for quantities from 3 pcs - 4.26 USDGross price for quantities from 3 pcs - 4.26 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product