+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8310ARMZ

IC: RF power detector; 440MHz; Ch: 1; 2.7÷5.5VDC; MSOP8

Manufacturer: Analog Devices

Manufacturer part number:
AD8310ARMZ
TME Symbol:
AD8310ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
RF power detector
Bandwidth
440MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
MSOP8
Operating temperature
-40...85°C
Integrated circuit features
log detector
Gross weight0.023 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8310ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 12.06 USD
Net price for quantities from 3 pcs - 10.57 USDGross price for quantities from 3 pcs - 10.57 USD
Net price for quantities from 10 pcs - 9.54 USDGross price for quantities from 10 pcs - 9.54 USD
Net price for quantities from 50 pcs - 8.58 USDGross price for quantities from 50 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Hardly available product