+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8330ARQZ

IC: VGA amplifier; 150MHz; 2.7÷6.5VDC; QSOP16; 27mA; 1mV


Manufacturer: Analog Devices

Manufacturer part number:
AD8330ARQZ
TME Symbol:
AD8330ARQZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
VGA amplifier
Bandwidth
150MHz
Mounting
SMT
Voltage supply range
2.7...6.5V DC
Case
QSOP16
Operating temperature
-40...85°C
Slew rate
1.5kV/μs
Quiescent current
27mA
Input offset voltage
1mV
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.063 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8330ARQZ
0 in TME stock
Net price for quantities from 1 pcs - 14.10 USDGross price for quantities from 1 pcs - 14.10 USD
Net price for quantities from 3 pcs - 12.60 USDGross price for quantities from 3 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.21 USDGross price for quantities from 10 pcs - 11.21 USD
Net price for quantities from 25 pcs - 10.10 USDGross price for quantities from 25 pcs - 10.10 USD
Net price for quantities from 98 pcs - 9.42 USDGross price for quantities from 98 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.