+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8331ARQZ

IC: VGA amplifier; 0.1÷120MHz; ±4.5÷5.5VDC; QSOP20

Manufacturer: Analog Devices

Manufacturer part number:
AD8331ARQZ
TME Symbol:
AD8331ARQZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
VGA amplifier
Bandwidth
0.1...120MHz
Mounting
SMT
Voltage supply range
± 4.5...5.5V DC
Case
QSOP20
Operating temperature
-40...85°C
Slew rate
1.2kV/μs
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8331ARQZ
0 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 3 pcs - 13.30 USDGross price for quantities from 3 pcs - 13.30 USD
Net price for quantities from 10 pcs - 11.81 USDGross price for quantities from 10 pcs - 11.81 USD
Net price for quantities from 25 pcs - 10.61 USDGross price for quantities from 25 pcs - 10.61 USD
Net price for quantities from 56 pcs - 9.87 USDGross price for quantities from 56 pcs - 9.87 USD
No. of pieces (Multiplicity: 1)
Hardly available product