+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8362ARUZ

IC: driver; RF power detector; TSSOP16; 4.5÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8362ARUZ
TME Symbol:
AD8362ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
RF power detector
Case
TSSOP16
DC supply current
24mA
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
AD8362ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 17.90 USDGross price for quantities from 1 pcs - 17.90 USD
Net price for quantities from 3 pcs - 16.10 USDGross price for quantities from 3 pcs - 16.10 USD
Net price for quantities from 10 pcs - 14.20 USDGross price for quantities from 10 pcs - 14.20 USD
Net price for quantities from 25 pcs - 12.80 USDGross price for quantities from 25 pcs - 12.80 USD
Net price for quantities from 96 pcs - 11.91 USDGross price for quantities from 96 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product