+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8367ARUZ

IC: VGA amplifier; 500MHz; 2.7÷5.5VDC; TSSOP14; Iquiesc: 26mA


Manufacturer: Analog Devices

Manufacturer part number:
AD8367ARUZ
TME Symbol:
AD8367ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
VGA amplifier
Bandwidth
500MHz
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...85°C
Integrated circuit features
differential amplifier
Quiescent current
26mA
Input bias current
32nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8367ARUZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 3 pcs - 11.20 USDGross price for quantities from 3 pcs - 11.20 USD
Net price for quantities from 10 pcs - 9.93 USDGross price for quantities from 10 pcs - 9.93 USD
Net price for quantities from 25 pcs - 8.91 USDGross price for quantities from 25 pcs - 8.91 USD
Net price for quantities from 96 pcs - 8.32 USDGross price for quantities from 96 pcs - 8.32 USD