+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8369ARUZ

IC: VGA amplifier; 600MHz; ±3÷5.5VDC; TSSOP16; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8369ARUZ
TME Symbol:
AD8369ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
VGA amplifier
Bandwidth
600MHz
Mounting
SMT
Voltage supply range
± 3...5.5V DC
Case
TSSOP16
Operating temperature
-40...85°C
Slew rate
1.2kV/μs
Kind of package
tube
Gross weight0.055 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8369ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.36 USDGross price for quantities from 3 pcs - 9.36 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Hardly available product