+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8397ARZ

IC: operational amplifier; 69MHz; Ch: 2; ±1.5÷12VDC,3÷24VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8397ARZ
TME Symbol:
AD8397ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
69MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...12V DC/3...24V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
53V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1mV
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8397ARZ
0 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 3 pcs - 14.41 USDGross price for quantities from 3 pcs - 14.41 USD
Net price for quantities from 10 pcs - 13.40 USDGross price for quantities from 10 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)