+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8418WBRZ

IC: instrumentation amplifier; 250kHz; 2.7÷5.5VDC; SO8; 20V/V

Manufacturer: Analog Devices

Manufacturer part number:
AD8418WBRZ
TME Symbol:
AD8418WBRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
250kHz
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
zero-drift
Gain
20V/V
Input offset voltage
0.2mV
Kind of integrated circuit
bidirectional, current sense, high-side
Input voltage
-2...70V
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8418WBRZ
0 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 3 pcs - 2.21 USDGross price for quantities from 3 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs