+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8420ARMZ

IC: instrumentation amplifier; 250kHz; Ch: 1; MSOP8; Iquiesc: 110uA

Manufacturer: Analog Devices

Manufacturer part number:
AD8420ARMZ
TME Symbol:
AD8420ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
250kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.7...18V DC/2.7...36V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
35V/μs
Integrated circuit features
rail-to-rail
Quiescent current
110µA
Input offset voltage
0.125mV
Input offset current
1nA
Gross weight0.026 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8420ARMZ
12 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 3 pcs - 2.52 USDGross price for quantities from 3 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product