+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8421ARMZ

IC: instrumentation amplifier; 10MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8421ARMZ
TME Symbol:
AD8421ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
10MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
35V/μs
Integrated circuit features
low noise
Quiescent current
2.6mA
Input offset voltage
60µV
Input offset current
800pA
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8421ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 3 pcs - 8.69 USDGross price for quantities from 3 pcs - 8.69 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD
Net price for quantities from 50 pcs - 6.90 USDGross price for quantities from 50 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product