+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8469WBRMZ

IC: comparator; universal; Cmp: 1; 40ns; 2.5÷5.5V; SMT; MSOP8; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8469WBRMZ
TME Symbol:
AD8469WBRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
40ns
Operating voltage
2.5...5.5V
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Input offset voltage
3mV
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
AD8469WBRMZ
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 3 pcs - 2.28 USDGross price for quantities from 3 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Hardly available product