+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8496CRMZ

IC: temperature sensor; J-type thermocouple amplifier; 55÷565°C


Manufacturer: Analog Devices

Manufacturer part number:
AD8496CRMZ
TME Symbol:
AD8496CRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
J-type thermocouple amplifier
Temperature measuring range
55...565°C
Case
MSOP8
Mounting
SMD
Temperature measurement accuracy
±2°C
Supply voltage
  • 2.7...36V
Gross weight0.1 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD8496CRMZ
0 in TME stock
Net price for quantities from 1 pcs - 11.79 USDGross price for quantities from 1 pcs - 11.79 USD
Net price for quantities from 3 pcs - 10.59 USDGross price for quantities from 3 pcs - 10.59 USD
Net price for quantities from 10 pcs - 9.34 USDGross price for quantities from 10 pcs - 9.34 USD
Net price for quantities from 50 pcs - 8.39 USDGross price for quantities from 50 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product