+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8497CRMZ

IC: temperature sensor; K-type thermocouple amplifier; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
AD8497CRMZ
TME Symbol:
AD8497CRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
K-type thermocouple amplifier
Temperature measuring range
-25...295°C
Case
MSOP8
Mounting
SMD
Temperature measurement accuracy
±2°C
Supply voltage
  • 2.7...36V
Gross weight0.024 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD8497CRMZ
0 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 12.31 USDGross price for quantities from 3 pcs - 12.31 USD
Net price for quantities from 10 pcs - 10.80 USDGross price for quantities from 10 pcs - 10.80 USD
Net price for quantities from 50 pcs - 9.75 USDGross price for quantities from 50 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs