+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8506ARMZ

IC: operational amplifier; 95kHz; Ch: 2; ±0.9÷2.5VDC,1.8÷5VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8506ARMZ
TME Symbol:
AD8506ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
95kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.5V DC/1.8...5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
13mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
0.6nA
Input offset current
0.1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8506ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 3 pcs - 2.18 USDGross price for quantities from 3 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product