+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8513ARZ

IC: operational amplifier; 8MHz; Ch: 4; ±4.5÷18VDC; SO14; 100uV

Manufacturer: Analog Devices

Manufacturer part number:
AD8513ARZ
TME Symbol:
AD8513ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
low noise
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.132 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8513ARZ
0 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 3 pcs - 9.45 USDGross price for quantities from 3 pcs - 9.45 USD
Net price for quantities from 10 pcs - 8.49 USDGross price for quantities from 10 pcs - 8.49 USD
Net price for quantities from 56 pcs - 8.31 USDGross price for quantities from 56 pcs - 8.31 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 56 pcs