+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8532ARUZ

IC: operational amplifier; 3MHz; Ch: 2; ±1.35÷3VDC,2.7÷6VDC; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8532ARUZ
TME Symbol:
AD8532ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
TSSOP8
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight0.033 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8532ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 96 pcs - 0.94 USDGross price for quantities from 96 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 100 pcs