+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8532ARZ

IC: operational amplifier; 3MHz; Ch: 2; ±1.35÷3VDC,2.7÷6VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8532ARZ
TME Symbol:
AD8532ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO8
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8532ARZ
658 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 98 pcs - 0.99 USDGross price for quantities from 98 pcs - 0.99 USD
Net price for quantities from 294 pcs - 0.92 USDGross price for quantities from 294 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 98 pcs