+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8541ARTZ-REEL7

IC: operational amplifier; 1MHz; Ch: 1; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8541ARTZ-REEL7
TME Symbol:
AD8541ARTZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SOT23
Operating temperature
-40...125°C
Slew rate
920mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
7mV
Input bias current
1nA
Input offset current
0.5nA
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8541ARTZ-REEL7
222 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs