+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8541ARZ

IC: operational amplifier; 1MHz; Ch: 1; ±1.35÷2.75VDC,2.7÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8541ARZ
TME Symbol:
AD8541ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.75V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8541ARZ
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 98 pcs - 0.76 USDGross price for quantities from 98 pcs - 0.76 USD
Net price for quantities from 392 pcs - 0.70 USDGross price for quantities from 392 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs