+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8542ARZ

IC: operational amplifier; 1MHz; Ch: 2; ±1.35÷2.75VDC,2.7÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8542ARZ
TME Symbol:
AD8542ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Open-loop gain
45dB
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8542ARZ
134 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 98 pcs