+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8544ARUZ

IC: operational amplifier; 1MHz; Ch: 4; ±1.35÷2.75VDC,2.7÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8544ARUZ
TME Symbol:
AD8544ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
920mV/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1mV
Kind of package
tube
Gross weight0.054 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8544ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 96 pcs - 0.93 USDGross price for quantities from 96 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 96 pcs