+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8551ARZ

IC: operational amplifier; 1.5MHz; Ch: 1; SO8; 140dB; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8551ARZ
TME Symbol:
AD8551ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Open-loop gain
140dB
Integrated circuit features
zero-drift
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8551ARZ
29 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 3 pcs - 4.72 USDGross price for quantities from 3 pcs - 4.72 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 3.82 USD
Net price for quantities from 98 pcs - 3.57 USDGross price for quantities from 98 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs