+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8554ARZ

IC: operational amplifier; 1.5MHz; Ch: 4; SO14; 10uV; tube; IB: 1.5nA

Manufacturer: Analog Devices

Manufacturer part number:
AD8554ARZ
TME Symbol:
AD8554ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
10µV
Kind of package
tube
Input bias current
1.5nA
Input offset current
0.2nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8554ARZ
0 in TME stock
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 3 pcs - 8.07 USDGross price for quantities from 3 pcs - 8.07 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
Net price for quantities from 25 pcs - 6.41 USDGross price for quantities from 25 pcs - 6.41 USD
Net price for quantities from 56 pcs - 5.98 USDGross price for quantities from 56 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Hardly available product