+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8555ARZ

IC: instrumentation amplifier; 2MHz; Ch: 1; SO8; tube; Ch: single

Manufacturer: Analog Devices

Manufacturer part number:
AD8555ARZ
TME Symbol:
AD8555ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
2MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.2V/μs
Kind of package
tube
Integrated circuit features
  • programmable gain
  • zero-drift
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8555ARZ
0 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 3 pcs - 7.39 USDGross price for quantities from 3 pcs - 7.39 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 25 pcs - 6.20 USDGross price for quantities from 25 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Hardly available product