+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8574ARUZ

IC: operational amplifier; 1.5MHz; Ch: 4; TSSOP14; 1uV; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD8574ARUZ
TME Symbol:
AD8574ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
zero-drift
Input offset voltage
1µV
Kind of package
tube
Gross weight0.057 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8574ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 3 pcs - 6.85 USDGross price for quantities from 3 pcs - 6.85 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 25 pcs - 5.75 USDGross price for quantities from 25 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Hardly available product