+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8604ARZ

IC: operational amplifier; 8.4MHz; Ch: 4; SO14; 7mV; tube; IB: 1nA

Manufacturer: Analog Devices

Manufacturer part number:
AD8604ARZ
TME Symbol:
AD8604ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
6V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
7mV
Kind of package
tube
Input bias current
1nA
Input offset current
0.5nA
Gross weight0.137 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8604ARZ
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 3 pcs - 1.42 USDGross price for quantities from 3 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 56 pcs - 1.13 USDGross price for quantities from 56 pcs - 1.13 USD
Net price for quantities from 112 pcs - 1.05 USDGross price for quantities from 112 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 56 pcs