+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8604DRZ

IC: operational amplifier; 8MHz; ±1.35÷2.75VDC,2.7÷5.5VDC; SO14

Manufacturer: Analog Devices

Manufacturer part number:
AD8604DRZ
TME Symbol:
AD8604DRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.126 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8604DRZ
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 3 pcs - 2.28 USDGross price for quantities from 3 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 56 pcs - 1.80 USDGross price for quantities from 56 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 56 pcs