+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8609ARZ

IC: operational amplifier; 400kHz; Ch: 4; ±0.9÷2.5VDC,1.8÷5VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8609ARZ
TME Symbol:
AD8609ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
400kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 0.9...2.5V DC/1.8...5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.1V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
12µV
Kind of package
tube
Gross weight0.139 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8609ARZ
0 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 3 pcs - 5.97 USDGross price for quantities from 3 pcs - 5.97 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 56 pcs - 4.82 USDGross price for quantities from 56 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Hardly available product