+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8628ARTZ-REEL7

IC: operational amplifier; 2.5MHz; Ch: 1; SOT23; 10uV; IB: 0.3nA


Manufacturer: Analog Devices

Manufacturer part number:
AD8628ARTZ-REEL7
TME Symbol:
AD8628ARTZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SOT23
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
10µV
Kind of package
7 inch reel, tape
Input bias current
0.3nA
Input offset current
250pA
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8628ARTZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 2.04 USDGross price for quantities from 3 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product