+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8642ARMZ

IC: operational amplifier; 3.5MHz; Ch: 2; ±2.5÷13VDC,5÷26VDC; 70uV

Manufacturer: Analog Devices

Manufacturer part number:
AD8642ARMZ
TME Symbol:
AD8642ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...13V DC/5...26V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
3V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
70µV
Kind of package
tube
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8642ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 3 pcs - 6.28 USDGross price for quantities from 3 pcs - 6.28 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product