+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8643ARZ

IC: operational amplifier; 3.5MHz; Ch: 4; ±2.5÷13VDC,5÷26VDC; SO14


Manufacturer: Analog Devices

Manufacturer part number:
AD8643ARZ
TME Symbol:
AD8643ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.5...13V DC/5...26V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
3V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
70µV
Kind of package
tube
Gross weight0.131 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8643ARZ
0 in TME stock
Net price for quantities from 1 pcs - 11.51 USDGross price for quantities from 1 pcs - 11.51 USD
Net price for quantities from 3 pcs - 10.22 USDGross price for quantities from 3 pcs - 10.22 USD
Net price for quantities from 10 pcs - 9.16 USDGross price for quantities from 10 pcs - 9.16 USD
Net price for quantities from 56 pcs - 8.24 USDGross price for quantities from 56 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 56 pcs