+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8651ARMZ

IC: operational amplifier; 50MHz; Ch: 1; ±2.7÷5.5VDC; MSOP8; 1.6mV

Manufacturer: Analog Devices

Manufacturer part number:
AD8651ARMZ
TME Symbol:
AD8651ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
41V/μs
Input offset voltage
1.6mV
Kind of package
tube
Input bias current
0.6nA
Input offset current
0.6nA
Maximum output current
40mA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8651ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 50 pcs - 2.70 USDGross price for quantities from 50 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product