+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8652ARMZ

IC: operational amplifier; 50MHz; Ch: 2; ±1.35÷2.75VDC,2.7÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8652ARMZ
TME Symbol:
AD8652ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
41V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
90µV
Kind of package
tube
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8652ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 3 pcs - 4.49 USDGross price for quantities from 3 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 98 pcs - 3.63 USDGross price for quantities from 98 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Hardly available product